Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: RCA, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 250 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 50 Ohm BNC Female to 75 Ohm RCA Jack Adapter. BNC adapter PE9015 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to RCA adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 250 MHz. BNC female to RCA jack adapter is one of the many RF components that ship same day as they are ordered. PE9015 female BNC to jack RCA adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to jack RCA adapter PE9015 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to RCA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.