Pasternack PE9014

Sma Male To Sma Female Bulkhead Mount Adapter, 18 Ghz |Pasternack Enterprises PE9014
$ 81.414

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9014.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+313%

Descriptions

Descriptions of Pasternack PE9014 provided by its distributors.

Sma Male To Sma Female Bulkhead Mount Adapter, 18 Ghz |Pasternack Enterprises PE9014
SMA-SMA, Panel Mount, Male-Female
COAX ADAPT SMA TO SMA
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: Bulkhead. SMA Male to SMA Female Bulkhead Mount Adapter, 18 GHz. SMA adapter PE9014 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE9014 male SMA to female SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female SMA adapter PE9014 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 18 GHz SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER