Pasternack PE9001

Bnc Tee Adapter Female-Male-Female |Pasternack Enterprises PE9001
$ 50.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9001.

RFMW

Datasheet4 pages7 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+128%

Descriptions

Descriptions of Pasternack PE9001 provided by its distributors.

Bnc Tee Adapter Female-Male-Female |Pasternack Enterprises PE9001
The Premium BNC Tee Adapter Female-Male-Female is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 4GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: BNC Female (MIL-STD-348A)Connector B: BNC Male (MIL-STD-348A)Connector C: BNC Female (MIL-STD-348A)50 Ohm4GHz Max FrequencyGold Plated Brass PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9001
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: BNC, Connector Gender 3: Female, Connector Impedance 3: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. BNC Tee Adapter Female-Male-Female. BNC adapter PE9001 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. BNC female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9001 female BNC to male BNC adapter has a tee body. This Pasternack tee BNC adapter is also known as a BNC T connector. Our female BNC to male BNC adapter PE9001 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER