Pasternack PE87FL1022

Bandpass Filter with SMA Female
$ 633.355
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE87FL102231
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE87FL1022.

Descriptions

Descriptions of Pasternack PE87FL1022 provided by its distributors.

Bandpass Filter with SMA Female
Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Impedance: 50 Ohm, Maximum Insertion Loss: 1.8 dB, Maximum Power: 50 Watts. Bandpass Filter with SMA Female Connectors Operating at 5 GHz with a 40 MHz Passband Bandwidth. Band pass filter PE87FL1022 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female. This band pass filter for has a maximum insertion loss of 1.8 dB and a maximum power of 50 watts. Our PE87FL1022 is a band pass filter with a 50-ohm impedance and is a great option for wireless communication, test instrumentation, and antenna testing applications. Our high-quality filter has a 1.2:1 typical passband VSWR. Our high-quality filter’s typical passband VSWR is 1.2:1 and its maximum passband VSWR is 1.3:1. This radio frequency filter has a lower stopband rejection of 70 dB(min) and an upper stopband rejection of 70 dB(min). The PE87FL1022 band pass filter from Pasternack operates at temperatures ranging from -20 to 60 deg C. This radio frequency filter has the lower stop band from 4.5 GHz and the upper stop band to 5.5 GHz. This cavity band pass filter’s body is made of aluminum and has a grey paint finish. Our band pass filter has dimensions of 2.29 inches long, 0.47 inches wide, and 1.02 inches high. The PE87FL1022 band pass filter is one of over 40,000 RF, microwave, and millimeter wave components supplied by Pasternack. Our band pass filter can be bought and shipped worldwide the same day as our other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality radio frequency filters that meet your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER