Pasternack PE87FL1015

11 Section Lowpass Filter With SMA Female Connectors Operating From DC to 7 GHz
$ 690.475
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE87FL1015.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE87FL1015 provided by its distributors.

11 Section Lowpass Filter With SMA Female Connectors Operating From DC to 7 GHz
RF FILTER LOW PASS 3.5GHZ MODULE
Key Specifications, Min Frequency: DC, Max Frequency: 7 GHz, Maximum Insertion Loss: 1.5 dB, Impedance: 50 Ohm, Maximum Power: 6 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 11 Section Lowpass Filter With SMA Female Connectors Operating From DC to 7 GHz. Lowpass filter PE87FL1015 from Pasternack is part of our extensive line of in-stock RF components for sale. Our lowpass filter is manufactured with SMA connectors that are female and in a 11 section design. This 11 section SMA low pass filter has a VSWR of 0 and a maximum power of 6 Watts. Frequency range of this lowpass filter is DC to 7 GHz and the passband is 7 GHz. PE87FL1015 lowpass filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 11 section low pass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER