Pasternack PE87FL1010

6 Section Bandpass Filter With SMA Female Connectors Operating From 19.2 GHz to 20.2 GHz With a 1, 000 MHz Passband
$ 706.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE87FL1010.

RFMW

Datasheet5 pages10 years ago

Descriptions

Descriptions of Pasternack PE87FL1010 provided by its distributors.

6 Section Bandpass Filter With SMA Female Connectors Operating From 19.2 GHz to 20.2 GHz With a 1,000 MHz Passband
6 Section Bandpass Filter With S
Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 19.2 GHz, Bandpass Max Frequency: 20.2 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 2 Watts. 6 Section Bandpass Filter With SMA Female Connectors Operating From 19.2 GHz to 20.2 GHz With a 1,000 MHz Passband. Bandpass filter PE87FL1010 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female and in a 6 section design. This 6 section SMA bandpass filter for has an insertion loss of 1.5 dB and a maximum power of 2 Watts. Frequency range of this band pass filter is 19.2 GHz to 20.2 GHz and the passband is 1 GHz. PE87FL1010 bandpass filter for band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 6 section bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER