Pasternack PE87FL1004

6 Section Bandpass Filter With SMA Female Connectors Operating From 12.2 GHz to 12.7 GHz With a 500 MHz Passband
$ 745.2
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE87FL1004111
3d
RFMWPE87FL100401Bag
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE87FL1004.

RFMW

Datasheet5 pages10 years ago

Descriptions

Descriptions of Pasternack PE87FL1004 provided by its distributors.

6 Section Bandpass Filter With SMA Female Connectors Operating From 12.2 GHz to 12.7 GHz With a 500 MHz Passband
6 Section Bandpass Filter With S
Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 12.2 GHz, Bandpass Max Frequency: 12.7 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 2 Watts. 6 Section Bandpass Filter With SMA Female Connectors Operating From 12.2 GHz to 12.7 GHz With a 500 MHz Passband. Bandpass filter PE87FL1004 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female and in a 6 section design. This 6 section SMA bandpass filter for has an insertion loss of 1.5 dB and a maximum power of 2 Watts. Frequency range of this band pass filter is 12.2 GHz to 12.7 GHz and the passband is 500 MHz. PE87FL1004 bandpass filter for band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 6 section bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER