Pasternack PE8747

9 Section Bandpass Filter With SMA Female Connectors Operating From 27.5 GHz to 31 GHz With a 3.5 GHz Passband
$ 647.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8747.

RFMW

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Pasternack PE8747 provided by its distributors.

9 Section Bandpass Filter With SMA Female Connectors Operating From 27.5 GHz to 31 GHz With a 3.5 GHz Passband
RF FILTER BAND PASS 29.25GHZ MOD
Key Specifications. Bands VSAT Connector-In Series SMA Connector-In Gender Female Connector-Out Series SMA Connector-Out Gender Female Bandpass Min Frequency 27.5 GHz Bandpass Max Frequency 31 GHz RF Filter Design Chebyshev Impedance 50 Ohm Maximum Insertion Loss 2.5 dB Maximum Power 0.5 Watts. 9 Section Bandpass Filter With SMA Female Connectors Operating From 27.5 GHz to 31 GHz With a 3.5 GHz Passband., VSAT band pass filter PE8747 from Pasternack is part of our extensive in-stock RF components for sale. Our VSAT band pass filter is manufactured with SMA connectors that are female and in a 9-section design. This 9-section band pass filter for VSAT has a maximum insertion loss of 2.5 dB and a maximum power of 0.5 Watts. The Pasternack’s PE8747 connectorized filter comes with chebyshev design is applicable for S-band and C-band. This connectorized band pass filter has a passband frequency ranging from 27,500-31,000 MHz. Our high-quality chebyshev filter has a 1.6:1 typical passband VSWR. This radio frequency filter has lowband minimum rejection of 50 dB and 50 dB of highband minimum rejection. The PE8747 Bidirectional threaded band pass filter from Pasternack operates at temperature ranging from 0° to 70° deg C. The rejection frequency for radio frequency filter is below 32,750 and above 25,000 MHz along with 50 to 50 dB of minimum rejection. PE8747 band pass filter for VSAT band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 9-section VSAT band pass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality chebyshev radio frequency filters that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER