Pasternack PE8743

9 Section Bandpass Filter With SMA Female Connectors Operating From 17.7 GHz to 21.2 GHz With a 3.5 GHz Passband
$ 726.8
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE8743111
2d
RFMWPE874301Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8743.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE8743 provided by its distributors.

9 Section Bandpass Filter With SMA Female Connectors Operating From 17.7 GHz to 21.2 GHz With a 3.5 GHz Passband
RF FILT BANDPASS 19.45GHZ INLINE
Key Specifications, Bands: VSAT, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 17.7 GHz, Bandpass Max Frequency: 21.2 GHz, RF Filter Design: Chebyshev, Maximum Insertion Loss: 2 dB. 9 Section Bandpass Filter With SMA Female Connectors Operating From 17.7 GHz to 21.2 GHz With a 3.5 GHz Passband. VSAT bandpass filter PE8743 from Pasternack is part of our extensive in-stock RF components for sale. Our VSAT band pass filter is manufactured with SMA connectors that are female and in a 9 section design. This 9 section SMA bandpass filter for VSAT has an insertion loss of 2.000 dB and a maximum power of 0 Watts. Frequency range of this band pass filter is 17.7 GHz to 21.2 GHz and the passband is 3.5 GHz. PE8743 bandpass filter for VSAT band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 9 section VSAT bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER