Pasternack PE8739

6 Section Bandpass Filter With SMA Female Connectors Operating From 4.4 GHz to 4.95 GHz With a 550 MHz Passband
$ 725.11
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE8739101
2d
RFMWPE873901Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8739.

Pasternack

Datasheet5 pages9 years ago

RFMW

Descriptions

Descriptions of Pasternack PE8739 provided by its distributors.

6 Section Bandpass Filter With SMA Female Connectors Operating From 4.4 GHz to 4.95 GHz With a 550 MHz Passband
RF FILTER BAND PASS 4.675GHZ MOD
Key Specifications, Bands: P2P and Public Safety, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 4.4 GHz, Bandpass Max Frequency: 4.95 GHz, RF Filter Design: Combline, Maximum Insertion Loss: 1.25 dB, Maximum Power: 5 Watts. 6 Section Bandpass Filter With SMA Female Connectors Operating From 4.4 GHz to 4.95 GHz With a 550 MHz Passband. P2P and Public Safety bandpass filter PE8739 from Pasternack is part of our extensive in-stock RF components for sale. Our P2P and Public Safety band pass filter is manufactured with SMA connectors that are female and in a 6 section design. This 6 section SMA bandpass filter for P2P and Public Safety has an insertion loss of 1.250 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 4.4 GHz to 4.95 GHz and the passband is 550 MHz. PE8739 bandpass filter for P2P and Public Safety band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 6 section P2P and Public Safety bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER