Pasternack PE8738

3 Section Tunable Band Reject Filter with N Female Connectors Operating from 1 GHz to 2 GHz with a 1% Bandwidth
$ 3,801.175
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE873831
14m
RFMWPE873801Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8738.

RFMW

Datasheet3 pages7 years ago

Descriptions

Descriptions of Pasternack PE8738 provided by its distributors.

3 Section Tunable Band Reject Filter with N Female Connectors Operating from 1 GHz to 2 GHz with a 1% Bandwidth
RF FILTER BANDPASS 1.5GHZ MODULE
Key Specifications, Type: Band Reject, Design: Tunable, Min Frequency: 1,000 MHz, Max Frequency: 2 GHz, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 50 Watts, Connector-In Series: N, Connector-In Gender: Female, Connector-Out Series: N, Connector-Out Gender: Female. 3 Section Tunable Band Reject Filter With N Female Connectors Operating From 1 GHz to 2 GHz With a 1% Bandwidth. Tunable band reject filter (also known as band stop or notch filter) PE8738 from Pasternack is part of our extensive in-stock RF components for sale. Our tunable band reject filter is manufactured with N connectors that are female and in a 3 section design. This 3 section N tunable band-reject filter has an VSWR of 1.5 and a maximum power of 50 Watts. Frequency range of this adjustable band stop filter is 1,000 MHz to 2 GHz and the percentage of bandwidth is 1%. PE8738 adjustable band reject notch filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 3 section variable notch filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER