Pasternack PE8730

5 Section Tunable Band Pass Filter With N Female Connectors Operating From 500 MHz to 1, 000 MHz With a 5% Bandwidth
$ 3,751.46
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE873001
2d
RFMWPE873001Bag
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8730.

RFMW

Datasheet3 pages8 years ago

Descriptions

Descriptions of Pasternack PE8730 provided by its distributors.

5 Section Tunable Band Pass Filter With N Female Connectors Operating From 500 MHz to 1,000 MHz With a 5% Bandwidth
RF FILTER BANDPASS 750MHZ MODULE
Key Specifications, Type: Band Pass, Design: Tunable, Min Frequency: 500 MHz, Max Frequency: 1,000 MHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 50 Watts, Connector-In Series: N, Connector-In Gender: Female, Connector-Out Series: N, Connector-Out Gender: Female. 5 Section Tunable Band Pass Filter With N Female Connectors Operating From 500 MHz to 1,000 MHz With a 5% Bandwidth. Tunable bandpass filter PE8730 from Pasternack is part of our extensive in-stock RF components for sale. Our tunable band pass filter is manufactured with N connectors that are female and in a 5 section design. This 5 section N tunable bandpass filter for Band Pass has an VSWR of 1.5 and a maximum power of 50 Watts. Frequency range of this adjustable band pass filter is 500 MHz to 1,000 MHz and the percentage of bandwidth is 5%. PE8730 adjustable bandpass filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 5 section variable bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER