Key Specifications, Type: Band Pass, Design: Tunable, Min Frequency: 125 MHz, Max Frequency: 250 MHz, Maximum Insertion Loss: 1.3 dB, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 50 Watts, Connector-In Series: N, Connector-In Gender: Female, Connector-Out Series: N, Connector-Out Gender: Female. 5 Section Tunable Band Pass Filter With N Female Connectors Operating From 125 MHz to 250 MHz With a 5% Bandwidth. Tunable bandpass filter PE8728 from Pasternack is part of our extensive in-stock RF components for sale. Our tunable band pass filter is manufactured with N connectors that are female and in a 5 section design. This 5 section N tunable bandpass filter for Band Pass has an VSWR of 1.5 and a maximum power of 50 Watts. Frequency range of this adjustable band pass filter is 125 MHz to 250 MHz and the percentage of bandwidth is 5%. PE8728 adjustable bandpass filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 5 section variable bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.