Pasternack PE8726

Pasternack PE8726 Low-Pass Filter, 5 Section, SMA Female Connectors, DC to 400 MHz, 10 Watts
$ 536.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8726.

RFMW

Datasheet3 pages12 years ago

Descriptions

Descriptions of Pasternack PE8726 provided by its distributors.

Pasternack PE8726 Low-Pass Filter, 5 Section, SMA Female Connectors, DC to 400 MHz, 10 Watts
RF FILTER LOW PASS 200MHZ MODULE
Key Specifications, Min Frequency: DC, Max Frequency: 400 MHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 10 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 Section Lowpass Filter With SMA Female Connectors Operating From DC to 400 MHz With a 400 MHz Passband. Lowpass filter PE8726 from Pasternack is part of our extensive line of in-stock RF components for sale. Our lowpass filter is manufactured with SMA connectors that are female and in a 5 section design. This 5 section SMA low pass filter has a VSWR of 1.5 and a maximum power of 10 Watts. Frequency range of this lowpass filter is DC to 400 MHz and the passband is 400 MHz. PE8726 lowpass filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 5 section low pass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER