Pasternack PE8724

5 Section Lowpass Filter With SMA Female Connectors Operating From DC to 300 MHz
$ 843.6
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE872441
2d
RFMWPE872401Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8724.

RFMW

Datasheet3 pages12 years ago

Descriptions

Descriptions of Pasternack PE8724 provided by its distributors.

5 Section Lowpass Filter With SMA Female Connectors Operating From DC to 300 MHz
5 Section Lowpass Filter With SM
Key Specifications, Min Frequency: DC, Max Frequency: 300 MHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 10 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 Section Lowpass Filter With SMA Female Connectors Operating From DC to 300 MHz With a 300 MHz Passband. Lowpass filter PE8724 from Pasternack is part of our extensive line of in-stock RF components for sale. Our lowpass filter is manufactured with SMA connectors that are female and in a 5 section design. This 5 section SMA low pass filter has a VSWR of 1.5 and a maximum power of 10 Watts. Frequency range of this lowpass filter is DC to 300 MHz and the passband is 300 MHz. PE8724 lowpass filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 5 section low pass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER