Pasternack PE8723

5 Section Lowpass Filter With SMA Female Connectors Operating From DC to 30 MHz
$ 556.6
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE872381
2d
RFMWPE872301Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8723.

Pasternack

Datasheet3 pages12 years ago

RFMW

Descriptions

Descriptions of Pasternack PE8723 provided by its distributors.

5 Section Lowpass Filter With SMA Female Connectors Operating From DC to 30 MHz
RF FILTER LOW PASS 15MHZ MODULE
Key Specifications, Min Frequency: DC, Max Frequency: 30 MHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 5 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 Section Lowpass Filter With SMA Female Connectors Operating From DC to 30 MHz With a 30 MHz Passband. Lowpass filter PE8723 from Pasternack is part of our extensive line of in-stock RF components for sale. Our lowpass filter is manufactured with SMA connectors that are female and in a 5 section design. This 5 section SMA low pass filter has a VSWR of 1.5 and a maximum power of 5 Watts. Frequency range of this lowpass filter is DC to 30 MHz and the passband is 30 MHz. PE8723 lowpass filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 5 section low pass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER