Pasternack PE8718

5 Section Highpass Filter With SMA Female Connectors Operating From 300 MHz to 1, 000 MHz
$ 641.94
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE8718331
2d
RFMWPE871801Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8718.

RFMW

Datasheet2 pages13 years ago

Descriptions

Descriptions of Pasternack PE8718 provided by its distributors.

5 Section Highpass Filter With SMA Female Connectors Operating From 300 MHz to 1,000 MHz
5 Section Highpass Filter With S
Key Specifications, Min Frequency: 300 MHz, Max Frequency: 1,000 MHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 2:1, Maximum Power: 5 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 Section Highpass Filter With SMA Female Connectors Operating From 300 MHz to 1,000 MHz With a 700 MHz Passband. Highpass filter PE8718 from Pasternack is part of our extensive line of in-stock RF components for sale. Our high pass filter is manufactured with SMA connectors that are female and in a 5 section design. This 5 section SMA highpass filter has a VSWR of 2 and a maximum power of 5 Watts. Frequency range of this band pass filter is 300 MHz to 1,000 MHz and the passband is 700 MHz. PE8718 highpass filter is one of over 40,000 RF microwave and millimeter wave components supplied by Pasternack. Our 5 section highpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER