Pasternack PE8715

5 Section Highpass Filter With SMA Female Connectors Operating From 1 GHz to 2.5 GHz
$ 641.94
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE871531
2d
RFMWPE871501Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8715.

RFMW

Datasheet2 pages13 years ago

Descriptions

Descriptions of Pasternack PE8715 provided by its distributors.

5 Section Highpass Filter With SMA Female Connectors Operating From 1 GHz to 2.5 GHz
RF FILTER HIGH PASS 1.75GHZ MOD
Key Specifications, Min Frequency: 100 MHz, Max Frequency: 2.5 GHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 2:1, Maximum Power: 5 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 Section Highpass Filter With SMA Female Connectors Operating From 1 GHz to 2.5 GHz With a 1.5 GHz Passband. Highpass filter PE8715 from Pasternack is part of our extensive line of in-stock RF components for sale. Our high pass filter is manufactured with SMA connectors that are female and in a 5 section design. This 5 section SMA highpass filter has a VSWR of 2 and a maximum power of 5 Watts. Frequency range of this band pass filter is 1,000 MHz to 2.5 GHz and the passband is 1.5 GHz. PE8715 highpass filter is one of over 40,000 RF microwave and millimeter wave components supplied by Pasternack. Our 5 section highpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER