Pasternack PE8712

4 Section Bandpass Filter With SMA Female Connectors Operating From 2.5 GHz to 2.7 GHz With a 200 MHz Passband
$ 888.445
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE871201
3d
RFMWPE871201Bag
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8712.

RFMW

Datasheet5 pages9 years ago

Descriptions

Descriptions of Pasternack PE8712 provided by its distributors.

4 Section Bandpass Filter With SMA Female Connectors Operating From 2.5 GHz to 2.7 GHz With a 200 MHz Passband
4 Section Bandpass Filter With S
Key Specifications, Bands: WIMAX, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 2.5 GHz, Bandpass Max Frequency: 2.7 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 2.5 GHz To 2.7 GHz With a 200 MHz Passband. WIMAX bandpass filter PE8712 from Pasternack is part of our extensive in-stock RF components for sale. Our WIMAX band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for WIMAX has an insertion loss of 1.000 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 2.5 GHz to 2.7 GHz and the passband is 200 MHz. PE8712 bandpass filter for WIMAX band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section WIMAX bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER