Key Specifications, Bands: UMTS/AWS, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 2.11 GHz, Bandpass Max Frequency: 2.17 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 2.11 GHz To 2.17 GHz With a 60 MHz Passband. UMTS/AWS bandpass filter PE8711 from Pasternack is part of our extensive in-stock RF components for sale. Our UMTS/AWS band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for UMTS/AWS has an insertion loss of 1.500 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 2.11 GHz to 2.17 GHz and the passband is 60 MHz. PE8711 bandpass filter for UMTS/AWS band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section UMTS/AWS bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.