Pasternack PE8709

4 Section Bandpass Filter With SMA Female Connectors Operating From 1.92 GHz to 1.98 GHz With a 60 MHz Passband
$ 720.94
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE8709331
2d
RFMWPE870901Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8709.

RFMW

Datasheet5 pages10 years ago

Descriptions

Descriptions of Pasternack PE8709 provided by its distributors.

4 Section Bandpass Filter With SMA Female Connectors Operating From 1.92 GHz to 1.98 GHz With a 60 MHz Passband
4 Section Bandpass Filter With S
Key Specifications, Bands: UMTS, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 1.92 GHz, Bandpass Max Frequency: 1.98 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 1.92 GHz To 1.98 GHz With a 60 MHz Passband. UMTS bandpass filter PE8709 from Pasternack is part of our extensive in-stock RF components for sale. Our UMTS band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for UMTS has an insertion loss of 1.500 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 1.92 GHz to 1.98 GHz and the passband is 60 MHz. PE8709 bandpass filter for UMTS band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section UMTS bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER