Pasternack PE8707

4 Section Bandpass Filter With SMA Female Connectors Operating From 1.85 GHz to 1.91 GHz With a 60 MHz Passband
$ 838.475
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE8707331
2d
RFMWPE870701Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8707.

RFMW

Datasheet5 pages9 years ago

Descriptions

Descriptions of Pasternack PE8707 provided by its distributors.

4 Section Bandpass Filter With SMA Female Connectors Operating From 1.85 GHz to 1.91 GHz With a 60 MHz Passband
RF FILTER BAND PASS 1.88GHZ MOD
Key Specifications, Bands: PCS, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 1.85 GHz, Bandpass Max Frequency: 1.91 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 1.85 GHz To 1.91 GHz With a 60 MHz Passband. PCS bandpass filter PE8707 from Pasternack is part of our extensive in-stock RF components for sale. Our PCS band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for PCS has an insertion loss of 1.500 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 1.85 GHz to 1.91 GHz and the passband is 60 MHz. PE8707 bandpass filter for PCS band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section PCS bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER