Pasternack PE8704

4 Section Bandpass Filter With SMA Female Connectors Operating From 1.217 GHz to 1.237 GHz With a 20 MHz Passband
$ 851.715
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE870401
7h
RFMWPE870401Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8704.

RFMW

Datasheet6 pages10 years ago

Descriptions

Descriptions of Pasternack PE8704 provided by its distributors.

4 Section Bandpass Filter With SMA Female Connectors Operating From 1.217 GHz to 1.237 GHz With a 20 MHz Passband
4 Section Bandpass Filter With S
Key Specifications, Bands: GPS L2, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 1.217 GHz, Bandpass Max Frequency: 1.237 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.3 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 1.217 GHz to 1.237 GHz With a 20 MHz Passband. GPS L2 bandpass filter PE8704 from Pasternack is part of our extensive in-stock RF components for sale. Our GPS L2 band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for GPS L2 has an insertion loss of 1.300 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 1.217 GHz to 1.237 GHz and the passband is 20 MHz. PE8704 bandpass filter for GPS L2 band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section GPS L2 bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER