Pasternack PE8700

4 Section Bandpass Filter With SMA Female Connectors Operating From 902 MHz to 928 MHz With a 26 MHz Passband
$ 884.05
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE870011
2d
RFMWPE870001Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8700.

RFMW

Datasheet6 pages10 years ago

Descriptions

Descriptions of Pasternack PE8700 provided by its distributors.

4 Section Bandpass Filter With SMA Female Connectors Operating From 902 MHz to 928 MHz With a 26 MHz Passband
RF FILTER BANDPASS 915MHZ MODULE
Key Specifications, Bands: ISM and RFID, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 902 MHz, Bandpass Max Frequency: 928 MHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 902 MHz to 928 MHz With a 26 MHz Passband. ISM and RFID bandpass filter PE8700 from Pasternack is part of our extensive in-stock RF components for sale. Our ISM and RFID band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for ISM and RFID has an insertion loss of 1.500 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 902 MHz to 928 MHz and the passband is 26 MHz. PE8700 bandpass filter for ISM and RFID band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section ISM and RFID bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER