Pasternack PE85N1016

SMA Calibrated, Integral Isolato
$ 3,597.79
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE85N101601
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE85N1016.

Pasternack

Datasheet5 pages7 years ago

Descriptions

Descriptions of Pasternack PE85N1016 provided by its distributors.

SMA Calibrated, Integral Isolato
Key Specifications, DC Input Connector Series: BNC, DC Input Gender: Female, Impedance: 50 Ohm, RF Output Connector Series: SMA, RF Output Gender: Female, Minimum Frequency: 10.7 GHz, Maximum Frequency: 12.7 GHz, Maximum VSWR: 1.3:1. SMA Calibrated, Integral Isolator Noise Source Module, Output ENR of 30 dB, +28 VDC, 10.7 GHz to 12.7 GHz. PE85N1016 is a RF noise source generator from Pasternack that is manufactured to precise radio frequency component standards. This RF noise generator is an in-line connectorized component design with a noise output ENR of 30 dB. Our coaxial standard power RF generator is constructed with SMA connectors and has a frequency range of 10.7 GHz for the minimum and 12.7 GHz for the maximum. Our SMA RF noise generator source PE85N1016 is part of more than 40,000 RF, microwave and millimeter wave component from supplier Pasternack. This noise generator source for RF is in-stock at our ISO 9001:2008 facility in Irvine, CA. Pasternack is where to buy your RF generator component for same day shipping throughout the United States and internationally, as with all other Pasternack RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER