Pasternack PE8422

High Power Circulator With 20 dB Isolation From 380 MHz to 460 MHz, 1000 Watts And SMA Female
$ 950.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8422.

RFMW

Datasheet4 pages10 years ago

Descriptions

Descriptions of Pasternack PE8422 provided by its distributors.

High Power Circulator With 20 dB Isolation From 380 MHz to 460 MHz, 1000 Watts And SMA Female
High Power Circulator With 20 dB
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 380 MHz, Maximum Frequency: 460 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.35 dB, Maximum Input Power: 1,000 Watts, Minimum Isolation: 20 dB. High Power Circulator With 20 dB Isolation From 380 MHz to 460 MHz, 1000 Watts And SMA Female. RF circulator PE8422 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with SMA connectors that are female. Our SMA circulator has a minimum frequency of 380 MHz and a maximum frequency of 460 MHz. This SMA coaxial circulator has a minimum isolation of 20 dB and a maximum input power of 1000 Watts. PE8422 coaxial SMA circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER