Pasternack PE8421

High Power Isolator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And N Female
$ 685.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8421.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8421 provided by its distributors.

High Power Isolator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And N Female
High Power Isolator With 18 dB I
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 698 MHz, Maximum Frequency: 960 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.35 dB, Maximum Input Power: 1,000 Watts, Minimum Isolation: 18 dB. High Power Isolator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And N Female. Pasternack RF isolator PE8421 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 698 MHz and a maximum frequency of 960 MHz. This type N coaxial isolator has a minimum isolation of 18 dB and a maximum input power of 1000 Watts. PE8421 coaxial type N isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER