Pasternack PE8420

High Power Isolator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And SMA Female
$ 1,089.55
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE842091
2d
RFMWPE842001Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8420.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8420 provided by its distributors.

High Power Isolator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And SMA Female
High Power Isolator With 18 dB I
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 698 MHz, Maximum Frequency: 960 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.35 dB, Maximum Input Power: 1,000 Watts, Minimum Isolation: 18 dB. High Power Isolator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And SMA Female. Pasternack RF isolator PE8420 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 698 MHz and a maximum frequency of 960 MHz. This SMA coaxial isolator has a minimum isolation of 18 dB and a maximum input power of 1000 Watts. PE8420 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER