Pasternack PE8419

High Power Circulator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And N Female
$ 657.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8419.

RFMW

Datasheet4 pages10 years ago

Descriptions

Descriptions of Pasternack PE8419 provided by its distributors.

High Power Circulator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And N Female
High Power Circulator With 18 dB
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 698 MHz, Maximum Frequency: 960 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.35 dB, Maximum Input Power: 1,000 Watts, Minimum Isolation: 18 dB. High Power Circulator With 18 dB Isolation From 698 MHz to 960 MHz, 1000 Watts And N Female. RF circulator PE8419 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with type N connectors that are female. Our type N circulator has a minimum frequency of 698 MHz and a maximum frequency of 960 MHz. This N type coaxial circulator has a minimum isolation of 18 dB and a maximum input power of 1000 Watts. PE8419 coaxial type N circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER