Pasternack PE8417

Isolator With 18 dB Isolation From 1.7 GHz to 2.2 GHz, 10 Watts And N Female
$ 242.669
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE841781
2d
RFMWPE841701Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8417.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8417 provided by its distributors.

Isolator With 18 dB Isolation From 1.7 GHz to 2.2 GHz, 10 Watts And N Female
Isolator With 18 dB Isolation Fr
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 1.7 GHz, Maximum Frequency: 2.2 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.4 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 18 dB. Isolator With 18 dB Isolation From 1.7 GHz to 2.2 GHz, 10 Watts And N Female. Pasternack RF isolator PE8417 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 1.7 GHz and a maximum frequency of 2.2 GHz. This type N coaxial isolator has a minimum isolation of 18 dB and a maximum input power of 10 Watts. PE8417 coaxial N type isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER