Pasternack PE8412

Circulator With 18 dB Isolation From 4 GHz to 8 GHz, 10 Watts And N Female
$ 858.581
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE841261
2d
RFMWPE841201Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8412.

RFMW

Datasheet5 pages9 years ago

Descriptions

Descriptions of Pasternack PE8412 provided by its distributors.

Circulator With 18 dB Isolation From 4 GHz to 8 GHz, 10 Watts And N Female
Circulator With 18 dB Isolation
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 4 GHz, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 18 dB. Circulator With 18 dB Isolation From 4 GHz to 8 GHz, 10 Watts And N Female. RF circulator PE8412 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with type N connectors that are female. Our type N circulator has a minimum frequency of 4 GHz and a maximum frequency of 8 GHz. This N type coaxial circulator has a minimum isolation of 18 dB and a maximum input power of 10 Watts. PE8412 coaxial type N circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER