Pasternack PE8400

Circulator with 18 dB Isolation from 1 GHz to 2 GHz, 10 Watts and SMA Female
$ 1,123.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8400.

RFMW

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE8400 provided by its distributors.

Circulator with 18 dB Isolation from 1 GHz to 2 GHz, 10 Watts and SMA Female
3 Port Circulator, 1000MHz Min, 2000MHz Max
Circulator with 18 dB Isolation
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 18 dB. Circulator with 18 dB Isolation from 1 GHz to 2 GHz, 10 Watts and SMA Female. RF circulator PE8400 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with SMA connectors that are female. Our SMA circulator has a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. This SMA coaxial circulator has a minimum isolation of 18 dB and a maximum input power of 10 Watts. PE8400 coaxial SMA circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER