Pasternack PE83IR1055

Isolator With 14 Db Isolation Fr
$ 3,619
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE83IR105521
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1055.

Pasternack

Datasheet6 pages1 year ago

Descriptions

Descriptions of Pasternack PE83IR1055 provided by its distributors.

ISOLATOR WITH 14 DB ISOLATION FR
Key Specifications, Connector In Series: 2.4mm, Connector In Gender: Female, Connector Out Series: 2.4mm, Minimum Frequency: 40 GHz, Maximum Frequency: 45 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.6 dB, Maximum Input Power: 20 Watts, Minimum Isolation: 14 dB. Isolator with 14 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female. Pasternack RF isolator PE83IR1055 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with 2.4mm connectors that are female. Our 2.4mm isolator has a minimum frequency of 40 GHz and a maximum frequency of 45 GHz. This 2.4mm coaxial isolator has a minimum isolation of 14 dB and a maximum input power of 20 Watts. PE83IR1055 coaxial 2.4mm isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER