Pasternack PE83IR1050

Isolator With 15 Db Isolation Fr
$ 998.86
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE83IR105021
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1050.

Pasternack

Datasheet6 pages1 year ago

Descriptions

Descriptions of Pasternack PE83IR1050 provided by its distributors.

ISOLATOR WITH 15 DB ISOLATION FR
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 15 dB. Isolator with 15 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female. Pasternack RF isolator PE83IR1050 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. This SMA coaxial isolator has a minimum isolation of 15 dB and a maximum input power of 10 Watts. PE83IR1050 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER