Pasternack PE83IR1033

Isolator with 14 dB Isolation from 18 GHz to 26.5 GHz, 10 Watts and 2.92mm Female
$ 1,134.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1033.

RFMW

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE83IR1033 provided by its distributors.

Isolator with 14 dB Isolation from 18 GHz to 26.5 GHz, 10 Watts and 2.92mm Female
18-26.5GHZ ISLTR 10W 2.92MM
COAX CBL N-TYPE TO N-TYPE
Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector Out Series: 2.92mm, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.7 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 14 dB. Isolator with 14 dB Isolation from 18 GHz to 26.5 GHz, 10 Watts and 2.92mm Female. Pasternack RF isolator PE83IR1033 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with 2.92mm connectors that are female. Our 2.92mm isolator has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. This 2.92mm coaxial isolator has a minimum isolation of 14 dB and a maximum input power of 10 Watts. PE83IR1033 coaxial 2.92mm isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER