Pasternack PE83IR1027

Isolator with 20 dB Isolation from 8 GHz to 12 GHz, 10 Watts and SMA Male
$ 681.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1027.

RFMW

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE83IR1027 provided by its distributors.

Isolator with 20 dB Isolation from 8 GHz to 12 GHz, 10 Watts and SMA Male
8-12GHZ ISLTR 30W SMA(M)
Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Minimum Frequency: 8 GHz, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 20 dB. Isolator with 20 dB Isolation from 8 GHz to 12 GHz, 10 Watts and SMA Male. Pasternack RF isolator PE83IR1027 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are male. Our SMA isolator has a minimum frequency of 8 GHz and a maximum frequency of 12 GHz. This SMA coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 10 Watts. PE83IR1027 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER