Pasternack PE83IR1025

Dual Junction Isolator With 34 dB Isolation From 18 GHz to 26.5 GHz, 5 Watts And SMA Female
$ 713.896
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1025.

RFMW

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE83IR1025 provided by its distributors.

Dual Junction Isolator With 34 dB Isolation From 18 GHz to 26.5 GHz, 5 Watts And SMA Female
18-26.5GHZ ISLTR 5W SMA
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.2 dB, Maximum Input Power: 5 Watts, Minimum Isolation: 34 dB. Dual Junction Isolator With 34 dB Isolation From 18 GHz to 26.5 GHz, 5 Watts And SMA Female. Pasternack RF isolator PE83IR1025 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. This SMA coaxial isolator has a minimum isolation of 34 dB and a maximum input power of 5 Watts. PE83IR1025 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER