Pasternack PE83IR1014

Dual Junction Isolator with 36 dB Isolation from 1 GHz to 2 GHz, 50 Watts and N Female
$ 1,677.16
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE83IR101411
3h
RFMWPE83IR101401Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1014.

RFMW

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE83IR1014 provided by its distributors.

Dual Junction Isolator with 36 dB Isolation from 1 GHz to 2 GHz, 50 Watts and N Female
Dual Junction Isolator with 36 d
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.2 dB, Maximum Input Power: 50 Watts, Minimum Isolation: 36 dB. Dual Junction Isolator with 36 dB Isolation from 1 GHz to 2 GHz, 50 Watts and N Female. Pasternack RF isolator PE83IR1014 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. This N type coaxial isolator has a minimum isolation of 36 dB and a maximum input power of 50 Watts. PE83IR1014 coaxial type N isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER