Pasternack PE83IR1006

High Power Isolator With 18 dB Isolation From 4 GHz to 8 GHz, 50 Watts And SMA Female
$ 847.833
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE83IR100601
2d
RFMWPE83IR100601Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1006.

RFMW

Datasheet5 pages10 years ago

Descriptions

Descriptions of Pasternack PE83IR1006 provided by its distributors.

High Power Isolator With 18 dB Isolation From 4 GHz to 8 GHz, 50 Watts And SMA Female
High Power Isolator With 18 dB I
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 4 GHz, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 50 Watts, Minimum Isolation: 18 dB. High Power Isolator With 18 dB Isolation From 4 GHz to 8 GHz, 50 Watts And SMA Female. Pasternack RF isolator PE83IR1006 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 4 GHz and a maximum frequency of 8 GHz. This SMA coaxial isolator has a minimum isolation of 18 dB and a maximum input power of 50 Watts. PE83IR1006 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER