Pasternack PE83IR003

Isolator with 17 dB Isolation from 1 GHz to 2 GHz, 10 Watts and N Female
$ 305.608
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR003.

RFMW

Datasheet3 pages7 years ago

Descriptions

Descriptions of Pasternack PE83IR003 provided by its distributors.

Isolator with 17 dB Isolation from 1 GHz to 2 GHz, 10 Watts and N Female
1-2GHZ ISLTR 10W N-TYPE
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.7 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 17 dB. Isolator with 17 dB Isolation from 1 GHz to 2 GHz, 10 Watts and N Female. Pasternack RF isolator PE83IR003 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. This type N coaxial isolator has a minimum isolation of 17 dB and a maximum input power of 10 Watts. PE83IR003 coaxial type N isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER