Pasternack PE83CR1046

Circulator With 12 Db Isolation
$ 2,274.8
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE83CR104611
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83CR1046.

Pasternack

Datasheet9 pages1 year ago

Descriptions

Descriptions of Pasternack PE83CR1046 provided by its distributors.

CIRCULATOR WITH 12 DB ISOLATION
Key Specifications, Connector In Series: 2.4mm, Connector In Gender: Female, Connector Out Series: 2.4mm, Minimum Frequency: 45 GHz, Maximum Frequency: 50 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.3 dB, Maximum Input Power (CW): 20 Watts, Minimum Isolation: 12 dB. Circulator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female. The Pasternack PE83CR1046 RF circulator is just part of a large number of radio frequency products specifically stocked to be readily available for rapid shipment. The Pasternack is built with female 2.4mm connectors on connectors 1, 2, and 3. This connectorized, single junction circulator features a clockwise rotation direction. Our 3-port 2.4mm circulator design is rated for a minimum frequency of 45 GHz and a maximum frequency of 50 GHz. This radio frequency coaxial circulator has a typical VSWR of 1.5:1, with a maximum value of 1.8:1. Pasternack 2.4mm RF coaxial circulator PE83CR1046 offers a minimum isolation of 12 dB and a maximum input power (CW) of 20 watts. Our 2.4mm RF coaxial circulator delivers a typical insertion loss of 0.8 dB and a maximum of 1.3 dB. Additional radio frequency specs for this Pasternack component can be found in the downloadable datasheet PDF specifications. Our Pasternack circulator comes with an aluminum alloy housing with a nickel finish. The 3-port 2.4mm circulator operates with an impedance of 50 Ohms. This single junction circulator operates within a temperature range of -20 to 70 degrees Celsius. RF circulator PE83CR1046 from Pasternack measures 1.46 inches in length, 1.69 inches in width, and 0.79 inches in height. Our coaxial circulator is just one of more than 1 million RF, microwave and millimeter wave parts we stock. This circulator with 2.4mm connectors is ready to buy and can be shipped worldwide. Pasternack also maintains a wide selection of other radio frequency coaxial circulator products that ship on the same day.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER