Pasternack PE83CR1040

Circulator With 19 Db Isolation
$ 678.01
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE83CR104011
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83CR1040.

Pasternack

Datasheet6 pages1 year ago

Descriptions

Descriptions of Pasternack PE83CR1040 provided by its distributors.

CIRCULATOR WITH 19 DB ISOLATION
Key Specifications. Connector In Series N Connector In Gender Female Connector Out Series N Connector 3 Series SMA Minimum Frequency 4 GHz Maximum Frequency 8 GHz Impedance 50 Ohm Maximum Insertion Loss 0.5 dB Maximum Input Power (CW) 80 Watts Minimum Isolation 19 dB. Circulator with 19 dB Isolation from 4 to 8 GHz, 80 Watts with N Female and SMA Female. The Pasternack PE83CR1040 RF circulator is just part of a large number of radio frequency products specifically stocked to be readily available for rapid shipment. The Pasternack circulator is built with female type N connectors on connector 1 and connector 2, and a female SMA connector on connector 3. This connectorized, single junction circulator features a clockwise rotation direction. Our 3-port type N circulator design is rated for a minimum frequency of 4 GHz and a maximum frequency of 8 GHz. This radio frequency coaxial circulator has a typical VSWR of 1.28:1, with a maximum value of 1.3:1. Pasternack type N RF coaxial circulator PE83CR1040 offers a minimum isolation of 19 dB and a maximum input power (CW) of 80 watts. Our type N RF coaxial circulator delivers a typical insertion loss of 0.45 dB and a maximum of 0.5 dB. Additional radio frequency specs for this Pasternack component can be found in the downloadable datasheet PDF specifications. Our Pasternack circulator comes with an aluminum alloy housing with a nickel finish. The 3-port type N circulator operates with an impedance of 50 Ohms. This single junction circulator operates within a temperature range of -20 to 70 degrees Celsius. RF circulator PE83CR1040 from Pasternack measures 1.02 inches in length, 0.79 inches in width, and 0.55 inches in height. Our coaxial circulator is just one of more than 1 million RF, microwave and millimeter wave parts we stock. This circulator with type N connectors is ready to buy and can be shipped worldwide. Pasternack also maintains a wide selection of other radio frequency coaxial circulator products that ship on the same day.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER