Pasternack PE83CR1032

Circulator with 12 dB Isolation from 26.5 GHz to 40 GHz, 10 Watts and 2.92mm Female
$ 1,793.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83CR1032.

RFMW

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE83CR1032 provided by its distributors.

Circulator with 12 dB Isolation from 26.5 GHz to 40 GHz, 10 Watts and 2.92mm Female
COAX CBL 7/16 DIN TO N-TYPE
CIR 26.5-40GHZ 2.92MM 10W
Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector Out Series: 2.92mm, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.7 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 12 dB. Circulator with 12 dB Isolation from 26.5 GHz to 40 GHz, 10 Watts and 2.92mm Female. RF circulator PE83CR1032 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with 2.92mm connectors that are female. Our 2.92mm circulator has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. This 2.92mm coaxial circulator has a minimum isolation of 12 dB and a maximum input power of 10 Watts. PE83CR1032 coaxial 2.92mm circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER