Pasternack PE83CR1018

Dual Junction Circulator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and N Female
$ 1,277.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83CR1018.

RFMW

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE83CR1018 provided by its distributors.

Dual Junction Circulator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and N Female
Dual Junction Circulator with 40
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Input Power: 50 Watts, Minimum Isolation: 40 dB. Dual Junction Circulator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and N Female. RF circulator PE83CR1018 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with type N connectors that are female. Our type N circulator has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This N type coaxial circulator has a minimum isolation of 40 dB and a maximum input power of 50 Watts. PE83CR1018 coaxial type N circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER