Pasternack PE83CR1010

High Power Circulator With 16 dB Isolation From 8 GHz to 18 GHz, 50 Watts And SMA Female
$ 891.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83CR1010.

RFMW

Datasheet5 pages10 years ago

Descriptions

Descriptions of Pasternack PE83CR1010 provided by its distributors.

High Power Circulator With 16 dB Isolation From 8 GHz to 18 GHz, 50 Watts And SMA Female
High Power Circulator With 16 dB
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 8 GHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power (CW): 50 Watts, Minimum Isolation: 16 dB. High Power Circulator With 16 dB Isolation From 8 GHz to 18 GHz, 50 Watts And SMA Female. RF circulator PE83CR1010 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with SMA connectors that are female. Our SMA circulator has a minimum frequency of 8 GHz and a maximum frequency of 18 GHz. This SMA coaxial circulator has a minimum isolation of 16 dB and a maximum input power of 50 Watts. PE83CR1010 coaxial SMA circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER