Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 330 MHz, Maximum Frequency: 403 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 150 Watts, Minimum Isolation: 20 dB. High Power Isolator With 20 dB Isolation From 330 MHz to 403 MHz, 150 Watts And N Female. Pasternack RF isolator PE8324 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 330 MHz and a maximum frequency of 403 MHz. This N type coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 150 Watts. PE8324 coaxial type N isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.