Pasternack PE8323

High Power Isolator With 20 dB Isolation From 330 MHz to 403 MHz, 150 Watts And SMA Female
$ 1,175.415
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE832321
2d
RFMWPE832301Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8323.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8323 provided by its distributors.

High Power Isolator With 20 dB Isolation From 330 MHz to 403 MHz, 150 Watts And SMA Female
High Power Isolator With 20 dB I
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 330 MHz, Maximum Frequency: 403 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 150 Watts, Minimum Isolation: 20 dB. High Power Isolator With 20 dB Isolation From 330 MHz to 403 MHz, 150 Watts And SMA Female. Pasternack RF isolator PE8323 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 330 MHz and a maximum frequency of 403 MHz. This SMA coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 150 Watts. PE8323 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER