Pasternack PE8322

High Power Isolator With 20 dB Isolation From 135 MHz to 175 MHz, 150 Watts And N Female
$ 1,226.52
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE8322111
3d
RFMWPE832201Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8322.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8322 provided by its distributors.

High Power Isolator With 20 dB Isolation From 135 MHz to 175 MHz, 150 Watts And N Female
High Power Isolator With 20 dB I
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 135 MHz, Maximum Frequency: 175 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 150 Watts, Minimum Isolation: 20 dB. High Power Isolator With 20 dB Isolation From 135 MHz to 175 MHz, 150 Watts And N Female. Pasternack RF isolator PE8322 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 135 MHz and a maximum frequency of 175 MHz. This type N coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 150 Watts. PE8322 coaxial type N isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER