Pasternack PE8321

High Power Isolator With 20 dB Isolation From 135 MHz to 175 MHz, 150 Watts And SMA Female
$ 1,785.22
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE832181
2d
RFMWPE832101Bag
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8321.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8321 provided by its distributors.

High Power Isolator With 20 dB Isolation From 135 MHz to 175 MHz, 150 Watts And SMA Female
High Power Isolator With 20 dB I
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 135 MHz, Maximum Frequency: 175 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 150 Watts, Minimum Isolation: 20 dB. High Power Isolator With 20 dB Isolation From 135 MHz to 175 MHz, 150 Watts And SMA Female. Pasternack RF isolator PE8321 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 135 MHz and a maximum frequency of 175 MHz. This SMA coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 150 Watts. PE8321 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER