Pasternack PE8319

Isolator With 20 dB Isolation From 27 GHz to 31 GHz, 5 Watts And 2.92mm Female
$ 1,514.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8319.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8319 provided by its distributors.

Isolator With 20 dB Isolation From 27 GHz to 31 GHz, 5 Watts And 2.92mm Female
Isolator With 20 dB Isolation Fr
Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector Out Series: 2.92mm, Minimum Frequency: 27 GHz, Maximum Frequency: 31 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 5 Watts, Minimum Isolation: 20 dB. Isolator With 20 dB Isolation From 27 GHz to 31 GHz, 5 Watts And 2.92mm Female. Pasternack RF isolator PE8319 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with 2.92mm connectors that are female. Our 2.92mm isolator has a minimum frequency of 27 GHz and a maximum frequency of 31 GHz. This 2.92mm coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 5 Watts. PE8319 coaxial 2.92mm isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER